ACM28DRKH-S13

Heilind Number:SULACM28DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRKH-S13

Detailed Description

The ACM28DRKH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 5 A and a voltage rating of 950 VAC, it ensures safe and efficient power transmission. The connector has two rows with a pitch of 3.96 mm, perfect for high-density PCB layouts. Its card extender termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. The full bellow contact type and straddle orientation further enhance signal integrity. With 56 positions and a tail length of 5.33 mm, it accommodates complex interconnection needs. Rated for operating temperatures ranging from -65 to 150 °C, it is suitable for use in harsh environments. The connector has a compact design, with a height of 10.95 mm and a width of 11.13 mm, making it ideal for space-constrained applications. Its matte tin termination plating ensures solderability and RoHS compliance. The ACM28DRKH-S13 is part of our extensive range of hi-rel connectors, offering premium quality and performance for aerospace, defense, and industrial applications.