ACM28DRKH

Heilind Number:SULACM28DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRKH

Detailed Description

Introducing the ACM28DRKH, a high-performance female connector boasting PPS and Beryllium Copper construction for superior conductivity. With a 5A amperage rating and 950VAC voltage capacity, this connector is ideal for demanding electronic applications. Featuring two rows of 56 gold-plated contacts in a 3.96mm pitch, it ensures reliable connectivity with a straight orientation and thru-hole termination method. The full bellow contact type and -65°C to 150°C operating temperature range guarantee optimal performance in various environments. Measuring just 10.95mm in height and 11.13mm in width, the ACM28DRKH is compact yet robust, making it perfect for board-to-board and card edge connections. With matte tin termination plating and a clearance hole mount type, this connector offers ease of installation and long-term durability. Upgrade your connectivity solutions with the ACM28DRKH.