ACM28DRKI-S13

Heilind Number:SULACM28DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRKI-S13

Detailed Description

Introducing the ACM28DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and voltage capability of 950 VAC, it meets stringent power transmission requirements. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 3.96mm pitch and 56 positions provide ample connectivity options. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. Its compact design with a connector height of 10.95mm and width of 11.13mm allows for efficient PCB layout. With termination plating in matte tin, it ensures durability and longevity. The ACM28DRKIS13 is a top choice for engineers seeking high-reliability interconnect solutions.