ACM28DRKI

Heilind Number:SULACM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRKI

Detailed Description

This female board-to-board PCB connector, SKU ACM28DRKI, features PPS and Beryllium Copper construction with a current rating of 5A and voltage capability of 950VAC, making it ideal for high-power applications. With two rows of 56 positions and a pitch of 3.96mm (.156in), it offers efficient connectivity. The contact material is Beryllium Copper with gold plating for enhanced conductivity and durability. Its straight orientation, threaded mount type, and through-hole termination method ensure secure and reliable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431in) and width of 11.13mm (.438in), saves space on the PCB. The matte tin termination plating complies with RoHS standards. Perfect for applications in aerospace, telecommunications, and industrial electronics, this connector guarantees high performance and longevity.