ACM28DRKN-S13

Heilind Number:SULACM28DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRKN-S13

Detailed Description

Introducing the ACM28DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), allowing for secure and efficient connections. Built to last, it boasts a contact material of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its reliability. With a maximum voltage rating of 950 VAC and amperage of 5A, this connector is suitable for power and signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is perfect for use in harsh environments. The termination method of card extender, along with matte tin plating, guarantees easy installation and durability. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether it's in aerospace, defense, or industrial applications, the ACM28DRKNS13 delivers unparalleled performance and quality. Choose reliability, choose ACM28DRKN-S13.