ACM28DRKN-S328

Heilind Number:SULACM28DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRKN-S328

Detailed Description

ACM28DRKN-S328 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. Designed for high-power applications, this female connector has a 5A amperage rating and can handle up to 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers secure and efficient connectivity on PCBs. The Full Bellow contact type and gold plating guarantee low contact resistance and signal integrity. Suitable for harsh environments, it operates in a wide temperature range from -65 to 150°C. The straight orientation and no-mounting design make it easy to integrate. With 56 positions and a tail length of 5.72mm, it provides ample connectivity options. The matte tin termination plating ensures solderability. This connector is ideal for board-to-board and card edge connections in various electronic systems. Hi-rel certified, it meets stringent quality standards for aerospace, defense, and other demanding applications. Stay connected with confidence using the ACM28DRKNS328.