ACM28DRKN

Heilind Number:SULACM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRKN

Detailed Description

Introducing the ACM28DRKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a contact rating of 5A and a voltage rating of 950VAC. With two rows and 56 positions on a 3.96mm pitch, it offers ample connectivity options. The termination method is through-hole, with gold-plated Beryllium Copper contacts for enhanced durability and conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting design make installation easy. With a connector height of 10.95mm and width of 11.13mm, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. Ideal for hi-rel board-to-board and card edge connections, the ACM28DRKN is a top choice for reliable and high-speed data transmission.