ACM28DRKS-S13

Heilind Number:SULACM28DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRKS-S13

Detailed Description

Introducing the ACM28DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, two rows, and side hole mount type make it versatile for various setups. Utilizing card extender termination method and gold-plated beryllium copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and 56 positions offer ample connectivity options, while the full bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, ensures space-efficient PCB integration. The matte tin termination plating adds further corrosion resistance, making it ideal for long-term use in aerospace, defense, and industrial applications. Upgrade your connectivity with the ACM28DRKSS13.