ACM28DRKS

Heilind Number:SULACM28DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRKS

Detailed Description

The ACM28DRKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The straight orientation and side hole mount type make installation easy and convenient. With 56 positions and a tail length of 5.72mm, it provides ample connectivity options. The termination method is through-hole with matte tin plating, further enhancing its performance and reliability. Perfect for applications where high reliability and performance are essential, the ACM28DRKS is a top choice for engineers and designers in the electronics industry.