ACM28DRMD-S288

Heilind Number:SULACM28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRMD-S288

Detailed Description

The ACM28DRMD-S288 connector features a robust construction, combining PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it's ideal for high-power applications. This female connector offers two rows with 56 positions, allowing for versatile connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straddle orientation provide secure mating. Designed for board-to-board PCB connections, this connector has a clearance hole mount type and termination method via card extender. With a tail length of 13.84mm and operating temperature range from -65 to 150°C, it's suitable for a wide range of industrial uses. The termination plating is Matte Tin, ensuring durability. Measuring .61 inches in height and 9.4mm in width, this connector, with the acronym ACM28DRMDS288, is a top choice for reliable and efficient PCB connections.