ACM28DRMH-S288

Heilind Number:SULACM28DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRMH-S288

Detailed Description

The ACM28DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity. With a pitch of 3.96mm and two rows of 56 positions, it offers ample space for efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its clearance hole mount type and card extender termination method make installation easy. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for high-power environments. Its loop bellow contact type and straddle orientation further enhance its reliability. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Terminated with matte tin plating, it offers durability and corrosion resistance. Overall, the ACM28DRMHS288 is a top choice for professionals in need of a dependable and high-quality connector solution.