| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DRMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULACM28DRMH |
ACM28DRMH
| Heilind Number: | SULACM28DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DRMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the ACM28DRMH connector offers high-performance connectivity in demanding environments. With a short_description of PPS & Beryllium Copper, this female connector is designed for secure wire wrap termination. Boasting two rows of 56 gold-plated contacts, it ensures reliable signal transmission at a pitch of 3.96mm (.156 in). The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and matte tin termination plating make installation easy and durable. Ideal for board-to-board and card edge connections, the ACM28DRMH is a quality component in the realm of PCB connectors.

