ACM28DRMI

Heilind Number:SULACM28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRMI

Detailed Description

Introducing the ACM28DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure and stable installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. Its unique loop bellow contact type and wire wrap termination method further enhance reliability. With 56 positions and a pitch of 3.96mm, it facilitates high-density connections. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for diverse industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination plating with matte tin ensures soldering integrity. This ACM28DRMI model is part of our expansive range of connectors, providing quality solutions for your connectivity needs.