ACM28DRMN-S288

Heilind Number:SULACM28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRMN-S288

Detailed Description

Introducing the ACM28DRMN-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 56 gold-plated contacts, it guarantees superior conductivity and signal integrity. The termination method of card extender and loop bellow contact type offer secure connections in demanding environments. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for aerospace, defense, and telecommunications systems, the ACM28DRMN-S288 ensures optimal performance and durability. Trust in its reliability for your mission-critical projects.