ACM28DRMN

Heilind Number:SULACM28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRMN

Detailed Description

Introducing the ACM28DRMN, a high-performance connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this female connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capability of 950VAC, it guarantees reliable power transmission even in demanding environments. The Loop Bellow contact type and gold-plated contact plating offer superior signal integrity. Boasting 56 positions and 2 rows, it provides ample connectivity options. The termination method is wire wrap, with a pitch of 3.96mm (.156 in) for easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of .61 in (15.49mm) and a width of .37 in (9.4mm), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance. Whether used in board-to-board connections or card edge interfaces, the ACM28DRMN is a reliable solution for your connectivity needs.