ACM28DRMS-S288

Heilind Number:SULACM28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRMS-S288

Detailed Description

Introducing the ACM28DRMS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for demanding industrial applications. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees secure connections with minimal signal loss. The loop bellow contact type and straddle orientation further enhance signal integrity. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The Matte Tin termination plating ensures solderability and corrosion resistance. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Certified for RoHS compliance, this connector is environmentally friendly. Whether used in aerospace, automotive, or telecommunications systems, the ACM28DRMS-S288 guarantees reliable performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.