ACM28DRMS

Heilind Number:SULACM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRMS

Detailed Description

The ACM28DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in extreme conditions. Its 56 positions, organized in 2 rows with a pitch of 3.96mm, provide ample connectivity options. The female gender connector, with a straight orientation and side hole mount type, offers easy and secure installation. Using wire wrap termination method and gold contact plating, it guarantees efficient signal transmission with a maximum voltage of 950 VAC and current of 3A. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for use in rugged environments. The contact type, Loop Bellow, enhances its durability and performance. Matte Tin termination plating adds to its longevity. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Whether in aerospace, military, or industrial applications, the ACM28DRMS is the perfect choice for high-reliability connectivity.