ACM28DRMT

Heilind Number:SULACM28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRMT

Detailed Description

Introducing the ACM28DRMT, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. With a 3A amperage rating and voltage resistance of up to 950VAC, it ensures reliable power transmission. Featuring two rows of contacts, threaded mount type, and wire wrap termination method, it offers secure connectivity in any setup. The gold-plated Beryllium Copper contacts and matte tin termination plating ensure excellent signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, loop bellow contact type, and 56 positions cater to versatile connection needs. The 14.22mm tail length, compact .37-inch width, and .61-inch height provide space-saving convenience. Whether for board-to-board or card edge connections, the ACM28DRMT excels in performance and reliability, making it a must-have in the realm of PCB connectors.