ACM28DRSD-S288

Heilind Number:SULACM28DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRSD-S288

Detailed Description

Introducing the ACM28DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it offers robust power transmission. The female gender, in a 2-row configuration, accommodates various connection needs. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Its termination method, through card extender with clearance hole mounting, facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. With its compact dimensions (9.4mm width, 15.49mm height), it saves space on PCBs without compromising performance. Ideal for mission-critical applications, the ACM28DRSD-S288 is a dependable choice for engineers and designers in need of top-tier connectivity solutions.