ACM28DRSD-S328

Heilind Number:SULACM28DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRSD-S328

Detailed Description

The ACM28DRSD-S328 PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, this connector is suitable for a wide range of applications. Its female gender and straight orientation, combined with a dual-row design featuring 56 positions, offer versatility in connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Termination is through a clearance hole for easy installation on PCBs. With a pitch of 3.96mm and a compact size, this connector is ideal for space-constrained designs. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the demands of harsh industrial environments. The Matte Tin termination plating ensures durability and longevity. Overall, the ACM28DRSDS328 is a high-quality, high-performance solution for board-to-board and card edge connections.