ACM28DRSD

Heilind Number:SULACM28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRSD

Detailed Description

Introducing the ACM28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission. With a contact rating of 3A and a voltage tolerance of 950 VAC, it meets stringent power requirements. The gold-plated contact terminals and matte tin termination guarantee excellent conductivity and durability. Boasting 56 positions across 2 rows with a pitch of 3.96mm, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation simple. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. Trust the ACM28DRSD for secure and efficient board-to-board connections in your next project.