ACM28DRSH-S288

Heilind Number:SULACM28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRSH-S288

Detailed Description

Introducing the ACM28DRSH-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 56 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. The loop bellow contact type and straddle orientation further enhance its performance. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for PCB connections. With matte tin termination plating, it meets industry standards for reliability. The ACM28DRSH-S288 is the perfect choice for your high-reliability applications, delivering exceptional performance and durability.