| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM28DRSH |
ACM28DRSH
| Heilind Number: | SULACM28DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM28DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers reliable power transmission. The female connector features two rows of 56 gold-plated contacts, suitable for high-speed data transfer. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial electronics. Meeting stringent quality standards, including RoHS compliance, the ACM28DRSH is the perfect choice for critical connectivity needs.

