ACM28DRSI-S288

Heilind Number:SULACM28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRSI-S288

Detailed Description

Introducing the ACM28DRSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission with a low amperage of 3A. The female gender, threaded mount type, and card extender termination method make it suitable for secure and stable installations. With two rows and 56 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even in harsh conditions. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is ideal for high-power applications. Its loop bellow contact type and straddle orientation further enhance performance. The matte tin termination plating ensures corrosion resistance, making it a reliable choice for industrial and commercial use. With a compact size of 9.4mm width and 15.49mm height, the ACM28DRSI-S288 is a versatile solution for your PCB connectivity needs.