ACM28DRSI

Heilind Number:SULACM28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRSI

Detailed Description

ACM28DRSI features a female connector with two rows, designed for threaded mounting on PCBs. Its termination method is thru hole, ensuring secure installation. The contact material is high-quality Beryllium Copper with gold plating, offering excellent conductivity. With a pitch of 3.96mm, it allows for precise connections. Rated for 950 VAC, this connector is suitable for high-voltage applications. The loop bellow contact type and straight orientation facilitate easy mating. With 56 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it ensures reliability in diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Termination plating with matte tin further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACM28DRSI is a high-performance component for demanding electronic systems.