ACM28DRSN-S328

Heilind Number:SULACM28DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRSN-S328

Detailed Description

The ACM28DRSN-S328 is a high-performance female board-to-board PCB connector meticulously crafted using PPS and Beryllium Copper materials. Featuring two rows with a contact pitch of 3.96mm (.156in), this connector offers reliable connectivity for a wide range of applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The contact plating in gold and termination plating in matte tin guarantee optimal signal conductivity and durability. Designed for straight orientation with 56 positions and a loop bellow contact type, it allows for secure and precise connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. The ACM28DRSN-S328 is a top choice for demanding electronic systems where performance and reliability are paramount.