ACM28DRSS-S288

Heilind Number:SULACM28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRSS-S288

Detailed Description

Introducing the ACM28DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. With a maximum amperage of 3A and a voltage rating of 950VAC, it guarantees efficient power transmission. Featuring two rows of 56 female contacts with gold plating, it offers superior signal integrity. The side hole mount and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The Loop Bellow contact type and straddle orientation further enhance its versatility. With a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the ACM28DRSS-S288 for high-reliability connectivity in your electronic systems.