ACM28DRSS

Heilind Number:SULACM28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRSS

Detailed Description

Introducing the ACM28DRSS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a contact material of Gold and termination plating of Matte Tin, it guarantees excellent signal transmission and corrosion resistance. With an amperage rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The connector, with 56 positions and a pitch of 3.96mm, offers ample connectivity in a compact form factor. Its straight orientation and side-hole mount type make installation easy and efficient. Operating flawlessly in a temperature range of -65 to 150°C, it is suitable for diverse environments. Ideal for applications demanding high reliability, such as aerospace and industrial systems, the ACM28DRSS is a standout choice in the realm of connectivity solutions.