ACM28DRST-S288

Heilind Number:SULACM28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRST-S288

Detailed Description

Introducing the ACM28DRST-S288, a high-performance board-to-board PCB connector designed for maximum efficiency and durability. Crafted from premium PPS and Beryllium Copper materials, this connector ensures optimal conductivity and longevity. With a pitch of 3.96mm and a contact type of Loop Bellow, it guarantees secure and reliable connections in any application. The two rows of 56 female contacts, featuring gold plating, offer excellent transmission quality with a voltage rating of 950VAC and an amperage of 3A. Its threaded mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust in the ACM28DRST-S288 for top-tier performance in your connectivity needs.