ACM28DRTH-S13

Heilind Number:SULACM28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTH-S13

Detailed Description

Introducing SKU ACM28DRTH-S13, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. This connector features a female gender with two rows, ideal for secure and efficient mating. With a clearance hole mount type and card extender termination method, installation is seamless. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating ensure reliable power transmission. Its full bellow contact type and straddle orientation offer enhanced stability. With 56 positions and a tail length of 3.1mm, it accommodates complex connectivity needs. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. Measuring 10.95mm in height and 11.13mm in width, it's compact yet robust. The matte tin termination plating adds an extra layer of protection. Whether used in aerospace, telecommunications, or industrial systems, this connector, categorized under hi-rel connectors, guarantees performance excellence. Meet your connectivity needs with the ACM28DRTHS13.