ACM28DRTH

Heilind Number:SULACM28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTH

Detailed Description

Introducing the ACM28DRTH, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design, and clearance hole mount type offer versatility in installation. Featuring Thru Hole termination with Gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity and conductivity. With a pitch of 3.96mm and 56 positions, it enables efficient data transmission. Operating at a voltage of 950 VAC and an extended temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions of 10.95mm in height and 11.13mm in width make it ideal for space-constrained applications. RoHS compliant with Matte Tin termination plating, it meets environmental standards. Perfect for board-to-board and card edge connections, the ACM28DRTH is the ultimate choice for reliable and high-speed data transfer.