ACM28DRTI-S13

Heilind Number:SULACM28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTI-S13

Detailed Description

This ACM28DRTI-S13 connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for high-power applications. The female gender, two rows, and threaded mount type facilitate secure and stable connections on PCBs. Featuring card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. The 3.96mm pitch and 56 positions offer ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for industrial use. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it space-efficient. The matte tin termination plating enhances durability, while the full bellow contact type and straddle orientation ensure proper mating. A versatile solution for board-to-board and card edge connections, the ACM28DRTIS13 is a reliable choice for your connectivity needs.