ACM28DRTI

Heilind Number:SULACM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTI

Detailed Description

Introducing the ACM28DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 56 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers exceptional durability and conductivity. The contact type, Full Bellow, guarantees optimal signal transmission even in high-vibration environments. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for a wide range of power and signal applications. Its threaded mount type and thru-hole termination method provide easy and stable installation on PCBs. With a connector height of 10.95mm (.431 in) and a connector width of 11.13mm (.438 in), it offers a compact yet robust solution. The termination plating of Matte Tin ensures reliable solder joints. Rated for an operating temperature range of -65 to 150 °C, this connector is ideal for use in harsh industrial environments. Whether in aerospace, defense, or telecommunications, the ACM28DRTI is the perfect choice for high-reliability connectivity solutions.