ACM28DRTN

Heilind Number:SULACM28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTN

Detailed Description

Introducing the ACM28DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in operation. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Its thru-hole termination method and gold contact plating guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 56 positions and a 3.96mm pitch, it offers ample connectivity options. The full bellow contact type and matte tin termination plating further enhance its performance. Ideal for aerospace, defense, and industrial applications, the ACM28DRTN sets a new standard in connectivity solutions.