ACM28DRTS-S13

Heilind Number:SULACM28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTS-S13

Detailed Description

Introducing the ACM28DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power transmission in even the harshest environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The 56 female contacts, made of Gold-plated Beryllium Copper, guarantee secure connections with a current rating of 5A. With a side hole mounting type and card extender termination method, installation is efficient and convenient. The full bellow contact type and straddle orientation further enhance signal integrity. Operating temperature range of -65 to 150°C and matte tin termination plating make this connector suitable for a wide range of applications. Compact in size with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is ideal for space-constrained designs. The ACM28DRTS-S13 is the perfect choice for high-reliability connectivity solutions in aerospace, defense, and industrial applications.