ACM28DRTS

Heilind Number:SULACM28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRTS

Detailed Description

Introducing the ACM28DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission. The female connector, with two rows and side hole mount type, facilitates easy installation. Utilizing Thru Hole termination method and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance signal integrity. With 56 positions and a pitch of 3.96mm (.156 in), it enables efficient PCB interconnection. Operating in a wide temperature range of -65 to 150°C, it suits various industrial settings. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and other hi-rel applications, the ACM28DRTS is a reliable solution for your connectivity needs.