ACM28DRUH

Heilind Number:SULACM28DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRUH

Detailed Description

Introducing the ACM28DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, dual-row design, and thru-hole termination method make it versatile for various assembly needs. Gold-plated Beryllium Copper contacts with a full bellow design offer excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 56 positions and a 3.96mm pitch, it provides ample connectivity options. The connector's straight orientation, low-profile design (10.95mm height), and compact size (11.13mm width) ensure easy integration into PCB layouts. Matte Tin termination plating enhances solderability. Certified for RoHS compliance, this connector is ideal for aerospace, defense, and industrial applications requiring rugged and high-reliability interconnect solutions. Upgrade your system's connectivity with the ACM28DRUH.