ACM28DRUI

Heilind Number:SULACM28DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRUI

Detailed Description

Introducing the ACM28DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row design with threaded mount type, and thru-hole termination method guarantee secure installation. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The 3.96mm pitch and 950VAC voltage rating make it suitable for power and signal transmission. Its full bellow contact type and straight orientation provide efficient mating. With 56 positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Operating between -65°C to 150°C, it's ideal for extreme temperature conditions. Measuring 10.95mm in height and 11.13mm in width, it's compact yet sturdy. The matte tin termination plating ensures durability. This connector, belonging to the hi-rel category, is perfect for aerospace, defense, and industrial applications, where reliability is paramount. Upgrade your connectivity solutions with the ACM28DRUI.