ACM28DRUN

Heilind Number:SULACM28DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRUN

Detailed Description

ACM28DRUN features a female connector with two rows, offering reliable connectivity for high-performance applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and efficient signal transmission. With a contact plating of gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent power requirements. The straight orientation, Full Bellow contact type, and thru-hole termination method make it easy to integrate into PCBs. With a pitch of 3.96mm, it enables precise positioning. Its wide operating temperature range of -65 to 150°C ensures performance in diverse environments. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors category, is ideal for industrial and electronic applications where reliability is paramount.