ACM28DRUS

Heilind Number:SULACM28DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRUS

Detailed Description

Introducing the ACM28DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The female gender, two rows, and 56 positions offer versatile connectivity options. The side-hole mount and thru-hole termination method guarantee secure and easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design enhances durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. Measuring 10.95mm in height and 11.13mm in width, it ensures compatibility with standard PCB layouts. The matte tin termination plating further enhances its reliability. Trust the ACM28DRUS for robust and efficient board-to-board connections in your critical systems.