ACM28DRXH

Heilind Number:SULACM28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRXH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRXH

Detailed Description

Introducing the ACM28DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers reliable power transmission. The gold-plated contacts provide excellent conductivity, while the full bellow design allows for secure connections. With 56 positions arranged in two rows and a pitch of 3.96mm, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the ACM28DRXH for high-quality, high-reliability connectivity in your projects.