ACM28DRXI

Heilind Number:SULACM28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRXI

Detailed Description

Introducing the ACM28DRXI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high conductivity. With 56 positions arranged in 2 rows at a 3.96mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating enhance its durability. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet efficient. Whether used in board-to-board or card edge applications, the ACM28DRXI ensures optimal performance, making it a reliable choice for your connectivity needs.