ACM28DRYH-S13

Heilind Number:SULACM28DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRYH-S13

Detailed Description

The ACM28DRYH-S13 offers reliable connectivity in demanding environments, featuring PPS and Beryllium Copper construction for enhanced durability. With a compact design, this connector is ideal for high-density applications, offering two rows of female terminals with a 3.96mm pitch. Designed for card extender termination, it ensures secure and stable connections. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and corrosion resistance. Rated for up to 950 VAC, and with an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Its straddle orientation and 56 positions provide versatility in usage. The Matte Tin termination plating meets industry standards for reliability. Overall, the ACM28DRYHS13 is a top choice in the category of Board To Board PCB Connectors and Card Edge Connectors, delivering high performance and longevity.