ACM28DRYH

Heilind Number:SULACM28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRYH

Detailed Description

The ACM28DRYH is a high-performance PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156in) and featuring two rows of 56 female contacts, this connector ensures reliable connectivity in any setup. Its clearance hole mount type and thru-hole termination method make installation a breeze. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees superior conductivity and durability. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, it excels in harsh environments. The full bellow contact type and straight orientation further enhance its versatility. With a connector height of 10.95mm (.431in) and width of 11.13mm (.438in), it offers a compact yet robust solution for your connectivity needs. Trust the ACM28DRYH for efficient board-to-board and card edge connections in critical systems.