ACM28DRYN-S13

Heilind Number:SULACM28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRYN-S13

Detailed Description

Introducing the ACM28DRYN-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and beryllium copper, this female connector boasts a robust construction that ensures reliability under extreme conditions. With a pitch of 3.96mm and two rows of 56 positions, it offers ample connectivity options for your application. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an impressive amperage of 5A, this connector is suitable for power and signal transmission. Its card extender termination method and straddle orientation facilitate easy installation. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various industries. The connector's compact dimensions, with a height of 10.95mm and width of 11.13mm, make it space-efficient on the PCB. Trust the ACM28DRYN-S13 for seamless and durable board-to-board connections in your electronic designs.