ACM28DRYN

Heilind Number:SULACM28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRYN

Detailed Description

Introducing the ACM28DRYN, a high-performance female board-to-board PCB connector designed for precision engineering applications. Crafted with PPS and Beryllium Copper, this connector boasts exceptional durability and conductivity. Featuring a dual-row configuration with 56 positions and a pitch of 3.96mm, it offers seamless connectivity in compact spaces. The contact material is Gold-plated Beryllium Copper, ensuring reliable signal transmission even in demanding environments. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets stringent industry standards for safety and performance. The Thru Hole termination method and straight orientation simplify installation on PCBs. Operating flawlessly within a wide temperature range from -65 to 150°C, the ACM28DRYN guarantees reliable operation in extreme conditions. With a connector height of 10.95mm and a width of 11.13mm, it provides a compact yet robust solution for your connectivity needs. Trust in the ACM28DRYN for secure and efficient board-to-board connections in your next project.