ACM28DRYS-S13

Heilind Number:SULACM28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRYS-S13

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM28DRYS-S13, features a robust construction with PPS and Beryllium Copper materials, ensuring exceptional durability and reliability. Designed for demanding applications, it offers a current rating of 5A and a voltage capacity of 950 VAC. With 56 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The connector’s side-hole mount type and card extender termination method facilitate easy installation. Its contact material is Gold-plated Beryllium Copper, guaranteeing optimal conductivity. Featuring a full bellow contact type and straddle orientation, it ensures secure connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 11.13mm, offers space-saving benefits. The Matte Tin termination plating ensures long-term performance. Ideal for use in hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.