ACM28DRYS

Heilind Number:SULACM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRYS

Detailed Description

Featuring a durable construction of PPS & Beryllium Copper, SKU ACM28DRYS is a high-performance female connector designed for demanding applications. With two rows and a side hole mount type, this connector ensures secure and reliable connections. The termination method of Thru Hole, along with contact material of Beryllium Copper and gold plating, guarantees excellent conductivity. Boasting a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The contact type of Full Bellow and straight orientation further enhance its functionality. With 56 positions and a tail length of 10.8mm (.425 in), it offers ample connectivity options. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for use in various environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, makes it space-saving. The termination plating of Matte Tin ensures long-term durability. Falling under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for your connectivity needs. Whether it's for industrial, commercial, or aerospace applications, the ACM28DRYS connector delivers exceptional performance.