ACM28DSAH

Heilind Number:SULACM28DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSAH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DSAH

Detailed Description

Introducing the ACM28DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it meets the stringent power requirements of modern electronics. The female connector with two rows and a right-angle orientation offers versatile connectivity options while the thru-hole termination method guarantees secure and stable attachment. Each of the 56 gold-plated contacts, made of Beryllium Copper, ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. The Matte Tin termination plating further enhances its longevity. Whether for industrial, aerospace, or telecommunications systems, the ACM28DSAH is the perfect choice for robust and high-speed interconnect solutions.