ACM28DSAI

Heilind Number:SULACM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSAI

Detailed Description

The ACM28DSAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient electrical connections. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 56 positions, allowing for multiple connections. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation provide flexibility in PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on the PCB. The matte tin termination plating ensures durability. Certified for quality and performance, the ACM28DSAI is a reliable choice for industrial and commercial applications.